Sferaco Brass Threaded Threaded, DN 1/4 → 4 in 40 bar, Ball Valve

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$83.17

(exc. GST)

$91.49

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 49$83.17-
50 +$81.482%

*price indicative

RS Stock No.:
457-8850
Mfr. Part No.:
509007
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Product Type

Ball Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Port Size

DN 1/4 → 4 in

Outlet Port Size

DN 1/4 → 4 in

Body Material

Brass

Inlet Thread Standard

BSP

Inlet Port Gender

Male/Female

Outlet Thread Standard

BSP

Minimum Operating Temperature

-10°C

Outlet Port Gender

Male/Female

Handle Material

Steel

Maximum Operating Temperature

120°C

Standards/Approvals

ISO 9001:2000, Directive 97/23/CE (excluded), ACS N° 09 ACC LY 198

Series

PN4400

Maximum Operating Pressure

40 bar

RoHS Status: Exempt

COO (Country of Origin):
IT

Brass Sphere Valves


Brass sphere valves for water systems and water distribution.

Available with a flat red steel handle.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy