SKF 6214-2Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- RS Stock No.:
- 764-3590
- Mfr. Part No.:
- 6214-2Z
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$189.48
(exc. GST)
$208.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $189.48 | - |
| 6 - 24 | $184.18 | 2% |
| 25 + | $176.61 | 6% |
*price indicative
- RS Stock No.:
- 764-3590
- Mfr. Part No.:
- 6214-2Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 45kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 63.7kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 6214 | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 45kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 63.7kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 6214 | ||
Limiting Speed 5600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
SKF Ball Bearing, 70mm Inside Diameter, 125mm Outside Diameter - 6214-2Z
This ball bearing is a single row deep groove type designed for applications requiring reliability and efficiency. Manufactured with precision, it features an inner diameter of 70mm and an outer diameter of 125mm, with a race width of 24mm. This shielded ball bearing is engineered for high load capacities, with a dynamic load rating of 63.7 kN and a static load rating of 45 kN, making it an Ideal choice for various industrial settings.
Features & Benefits
• Constructed from robust steel for enhanced durability
• Shielded on both sides to prevent contamination
• Excellent load ratings suitable for high-demand applications
• Single row design ensures optimal load distribution
• Designed to reduce friction for prolonged performance
• Cylindrical bore facilitates easy mounting and alignment
• Shielded on both sides to prevent contamination
• Excellent load ratings suitable for high-demand applications
• Single row design ensures optimal load distribution
• Designed to reduce friction for prolonged performance
• Cylindrical bore facilitates easy mounting and alignment
Applications
• Used in machinery where precision motion is critical
• Suitable for electric motors and automotive components
• Frequently found in conveyor systems and robotics
• Employed in high-speed requiring stability
• Ideal for use within electrical and mechanical assemblies
• Suitable for electric motors and automotive components
• Frequently found in conveyor systems and robotics
• Employed in high-speed requiring stability
• Ideal for use within electrical and mechanical assemblies
What are the operational advantages of this bearings shielding?
The shielding on both sides effectively keeps foreign particles and contaminants from entering the bearing, thereby reducing wear and enhancing longevity, especially in dusty or dirty environments.
How does the dynamic load rating influence performance?
The dynamic load rating indicates the maximum load the bearing can support under standard operating conditions while still maintaining functionality and performance, which is VITAL for high-load applications.
What type of fitting is recommended for this cylindrical bore bearing?
It is advisable to use precision shaft and housing tolerances to ensure a proper fit, which helps to maintain performance levels and minimise any vibration during operation.
What maintenance practices are recommended for longevity?
Regular lubrication and periodic inspection for signs of wear are essential, as these practices ensure optimum functioning and extend the service life of the bearing.
How does it perform in high-speed applications?
With a limiting speed rating of 11,000 r/min, it is well-suited for high-speed operation, thus making it Ideal for a variety of demanding applications.
Related links
- SKF 6214-2RS1 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214-2Z/VA208 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214-2RS1/C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214-2Z/C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-2Z 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-J20AA-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
