SKF 6014-2RS1/C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$153.04

(exc. GST)

$168.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$153.04-
6 - 24$146.933%
25 +$140.788%

*price indicative

RS Stock No.:
506-022
Mfr. Part No.:
6014-2RS1/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

70mm

Outside Diameter

110mm

Race Width

20mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

31kN

Dynamic Load Rating

39.7kN

Bore Type

Parallel

Standards/Approvals

No

Series

0 Extra Light

Limiting Speed

3600rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
FR

SKF Ball Bearing, 70mm Inside Diameter, 110mm Outside Diameter - 6014-2RS1/C3


This ball bearing is a single row deep groove type, designed to accommodate various industrial applications. Featuring a 70mm inside diameter and 110mm outside diameter, this sealed ball bearing ensures reliable performance in demanding environments. The robust design, reinforced by steel construction, makes it suitable for high load conditions, supported by its specific dynamic load rating of 39.7 kN and static load rating of 31 kN.

Features & Benefits


• Ball bearing profile optimised for reduced friction and heat generation
• C3 bearing clearance accommodates thermal expansion during operation
• Dual sealing arrangement protects against contaminants and moisture
• Manufactured from high-quality steel for durability and long life
• Precision design enables smooth, efficient rotation and operation
• Capable of handling high loads without compromising performance

Applications


• Used in automation equipment requiring reliable movement
• Ideal for in electric motors and mechanical assemblies
• Perfect for robotics where precision is critical
• Suitable for use in conveyor systems demanding steady operation

What makes this bearing suitable for high-load applications?


The robust steel construction allows for significant load handling, achieving a dynamic load rating of 39.7 kN, making it Ideal for rigorous industrial demands.

How does the sealing arrangement enhance performance?


The dual sealing mechanism effectively prevents contaminants from entering, ensuring prolonged operational life and consistency in performance, even in harsh environments.

What is the significance of the C3 clearance?


C3 clearance is designed to account for thermal expansion, ensuring optimal operation under varying temperature conditions without compromising bearing efficiency.

In which scenarios is a cylindrical bore preferable?


A cylindrical bore facilitates easier alignment and application in situations where axial displacement is minimised, enhancing performance in automated and mechanical setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy