SKF 6014 M 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- RS Stock No.:
- 207-6404
- Mfr. Part No.:
- 6014 M
- Brand:
- SKF
Subtotal (1 unit)*
$899.68
(exc. GST)
$989.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $899.68 |
*price indicative
- RS Stock No.:
- 207-6404
- Mfr. Part No.:
- 6014 M
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Cage Material | Machined Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Matched | |
| Static Load Rating | 31kN | |
| Dynamic Load Rating | 39.7kN | |
| Standards/Approvals | No | |
| Series | SKF Explorer | |
| Bore Type | Parallel | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Cage Material Machined Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Matched | ||
Static Load Rating 31kN | ||
Dynamic Load Rating 39.7kN | ||
Standards/Approvals No | ||
Series SKF Explorer | ||
Bore Type Parallel | ||
Limiting Speed 11000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 70 mm ID and 110 mm OD.
Bearing material is of bearing steel
Cylindrical bore type
- RS Stock No. 0461959
- Mfr. Part No. 6014 M/C3
Each
$898.21
- RS Stock No. 2076405
- Mfr. Part No. 6014/C3
Each
$138.19
- RS Stock No. 0461463
- Mfr. Part No. 16014/C3
Each
$244.65
- RS Stock No. 2337135
- Mfr. Part No. 6222 M/C4
Each
$3,213.32
Related links
- SKF 6014 M/C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6014-2RS1 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6014/C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6014-2Z 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6014-2RS1/C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6014-2Z/C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2RSR 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- RS PRO 1 Row Ball Bearing - 70 mm ID, 110 mm OD











