RS PRO Stainless Steel Pipe Fitting, 90° Circular Elbow, Female G 1-1/2in x Female G 1-1/2in
- RS Stock No.:
- 499-3085
- Brand:
- RS PRO
6 In AU stock for next working day delivery
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $40.57
You pay
$34.48
(exc. GST)
$37.93
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $34.48 |
6 - 24 | $32.75 |
25 - 49 | $31.10 |
50 - 249 | $29.54 |
250 + | $28.07 |
- RS Stock No.:
- 499-3085
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fitting Equal Elbow 90° BSPF - BSPF
This RS Pro 90° elbow is made from 316 Stainless Steel ensuring the resistance to corrosion, heat, chemical damage and overall durability. The 90° elbow has parallel female connections on both ends.
Features and Benefits
316 Stainless Steel
150 lbs fitting
BSP female connections
What are pipe fittings?
A common occurrence in the plumbing industry, threaded pipe fittings are gateway connections for increasing and securing the length of pipe work. Every home and building around the world is almost certain to have operational threaded fittings for running water, central heating, sewage and other pipeline systems. Although these stainless steel fittings are angled. Other types such as straight and T shape fittings are also widely used.
Who uses these pipe fittings?
Stainless steel fittings are used primarily by plumbers, but are often used by various other professions and areas. Due to the ability for fittings and sockets to extend areas for pipe networks. Usually they would be hidden behind walls for design purposes, rather than having exposed stainless steel. As an example, some different areas you would find these fittings are:
All throughout the home (bathroom, kitchen etc)
Any building with running water, heating or gas
Sewage and underground networks
Ships and boats
Car engines
All throughout the home (bathroom, kitchen etc)
Any building with running water, heating or gas
Sewage and underground networks
Ships and boats
Car engines
Benefits of Stainless Steel
When choosing pipe fittings, material is always a big part of the choice. Stainless steel offers excellent protection against corrosion and rust, something which could prove hugely troublesome within water and gas pipes. Brass and copper pipes wouldn't have the same resistance to these kinds of issues. Outlining the reasons why stainless steel is the preferred plumbers choice for threaded fittings.
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Pipe Fitting Connection Type | Threaded |
Fitting Direction | 90° |
Shape | Circular |
Thread Size 1 | 1-1/2in |
Thread Size 2 | 1-1/2in |
Connection Gender 1 | Female |
Connection Gender 2 | Female |
Thread Standard 1 | G |
Thread Standard 2 | G |
Related links
- RS PRO Stainless Steel Pipe Fitting, 90° Circular Elbow, Female G...
- RS PRO Stainless Steel Pipe Fitting, 90° Circular Elbow, Female G...
- RS PRO Stainless Steel Pipe Fitting, 90° Circular Elbow, Female R...
- RS PRO Stainless Steel Pipe Fitting, 90° Circular Elbow, Female G...
- RS PRO Stainless Steel Pipe Fitting, 90° Circular Elbow, Female R...
- RS PRO Stainless Steel Pipe Fitting, 90° Circular Elbow, Female G...
- RS PRO Stainless Steel Pipe Fitting, 90° Circular Elbow, Female G...
- RS PRO Stainless Steel Pipe Fitting, 90° Circular Elbow, Female G...