SKF 2302 E-2RS1TN9 15 mm ID 2 Row Ball Bearing -, 42 mm OD
- RS Stock No.:
- 505-754
- Mfr. Part No.:
- 2302 E-2RS1TN9
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$130.24
(exc. GST)
$143.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $130.24 |
| 6 - 11 | $128.66 |
| 12 + | $126.03 |
*price indicative
- RS Stock No.:
- 505-754
- Mfr. Part No.:
- 2302 E-2RS1TN9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 42mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 2.6kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 10.8kN | |
| Standards/Approvals | No | |
| Series | 2302 | |
| Bore Type | Taper | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 42mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 2.6kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 10.8kN | ||
Standards/Approvals No | ||
Series 2302 | ||
Bore Type Taper | ||
Limiting Speed 12000rpm | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
RoHS Status: Exempt
SKF Ball Bearing, 15mm Inside Diameter, 42mm Outside Diameter - 2302E-2RS1TN9
This ball bearing is a self-aligning ball bearing that features a robust design suitable for various mechanical applications. With an inside diameter of 15mm and an outside diameter of 42mm, it provides efficient load distribution. The two-row configuration ensures enhanced performance and durability, making it an ideal choice for those needing reliable support in rotating systems. Constructed from high-quality steel, it is both sturdy and reliable, effectively supporting static and dynamic loads.
Features & Benefits
• Designed to self-align, accommodating shaft misalignment
• Features a sealing arrangement on both sides for protection
• Constructed from steel to ensure durability and strength
• Capable of handling dynamic loads up to 10.8 kN
• Two-row design minimises friction and wear during operation
• Medium series bearing suitable for a variety of applications
Applications
• Utilised in automotive for efficient rotation
• Employed in conveyor systems to enhance performance
• Used in electric motors for reliable operation
• Commonly found in agricultural machinery for optimal movement
• Applied widely in industrial equipment for reduced friction
What is the significance of the sealing arrangement in this design?
The sealing arrangement on both sides effectively keeps contaminants out and retains lubrication, ensuring smooth operation and prolonging the bearing's lifespan.
What are the implications of using a steel ball bearing for heavy-duty applications?
Steel ball bearings provide exceptional strength and resistance to wear, enabling them to manage heavy loads and maintain performance under high-stress conditions.
How does the two-row configuration affect performance compared to single-row options?
The two-row configuration increases load capacity and stability while reducing friction, which can result in longer operational life and improved reliability in mechanical systems.
What load ratings should be considered when selecting this bearing for a project?
With a static load rating of 2.6 kN and a dynamic load rating of 10.8 kN, it is essential to ensure that the application does not exceed these limits to maintain optimal performance and prevent premature failure.
Related links
- SKF 2202 E-2RS1TN9 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- FAG 2302-2RS-TVH 15 mm ID 2 Row Ball Bearing -, 42 mm OD
- NTN 2302S 15 mm ID 2 Row Ball Bearing -, 42 mm OD
- NTN 1302S 15 mm ID 2 Row Ball Bearing -, 42 mm OD
- SKF 1302 ETN9 15 mm ID 2 Row Ball Bearing -, 42 mm OD
- SKF 2202 E-2RS1TN9/W64 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 2202 E-2RS1TN9/C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 2308 E-2RS1TN9 40 mm ID 2 Row Ball Bearing -, 90 mm OD
