FAG 2302-2RS-TVH 15 mm ID 2 Row Ball Bearing -, 42 mm OD
- RS Stock No.:
- 260-0560
- Mfr. Part No.:
- 2302-2RS-TVH
- Brand:
- FAG
Subtotal (1 unit)*
$130.37
(exc. GST)
$143.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.37 |
*price indicative
- RS Stock No.:
- 260-0560
- Mfr. Part No.:
- 2302-2RS-TVH
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 17mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 2 | |
| Static Load Rating | 2.28kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 9.8kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 23..-2RS-TVH | |
| Limiting Speed | 11200rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 17mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 2 | ||
Static Load Rating 2.28kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 9.8kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 23..-2RS-TVH | ||
Limiting Speed 11200rpm | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
RoHS Status: Exempt
Schaeffler 3 Medium Series Ball Bearing, 15mm Inside Diameter, 42mm Outside Diameter - 2302-2RS-TVH
This ball bearing is a self-aligning type designed for efficient operation in various mechanical applications. With an inside diameter of 15mm and an outside diameter of 42mm, it features a dual-row design to enhance load capacity and stability. The sealing arrangement on both sides ensures protection against contaminants, making it suitable for demanding environments.
Features & Benefits
• Self-aligning design accommodates angular misalignment
• Durable steel construction provides high load capacity
• Dual-row configuration enhances stability and durability
• Sealed on both sides to prevent dirt ingress
• Built with a polyamide cage for lightweight performance
• Operating temperature range of -20°C to 100°C for versatility
Applications
• Utilised in electrical equipment for effective rotation
• Effective in systems requiring stable support
• Suitable for assemblies with space constraints
• Used in automotive where load management is critical
What load capacities are supported for this bearing?
This bearing has a basic dynamic load rating of 9.8kN and a static load rating of 2.28kN, making it suitable for high-load applications in various settings.
How does the sealing arrangement benefit operation?
The dual rubber contact seals help retain lubricant and shield the internal components from dust and contaminants, resulting in improved longevity and reduced maintenance.
What are the typical mounting requirements for this bearing?
It is crucial to ensure that the shaft shoulder diameter is a minimum of 20.6mm and that the housing shoulder does not exceed 36.4mm for optimal fit and performance.
- RS Stock No. 2600408
- Mfr. Part No. 2309-2RS-TVH
Each
$350.55
- RS Stock No. 1740964
- Mfr. Part No. 2201-2RS-TVH
Each
$100.82
- RS Stock No. 2600575
- Mfr. Part No. 2211-K-TVH-C3
Each
$192.91
- RS Stock No. 1371492
- Mfr. Part No. 2204-2RS-TVH
Each
$107.95
Related links
- FAG 2202-2RS-TVH 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 2302 E-2RS1TN9 15 mm ID 2 Row Ball Bearing -, 42 mm OD
- FAG 1202-TVH 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- NTN 2302S 15 mm ID 2 Row Ball Bearing -, 42 mm OD
- NTN 1302S 15 mm ID 2 Row Ball Bearing -, 42 mm OD
- SKF 1302 ETN9 15 mm ID 2 Row Ball Bearing -, 42 mm OD
- FAG 2201-2RS-TVH 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- FAG 2206-2RS-TVH 30 mm ID 2 Row Ball Bearing -, 62 mm OD












