SKF 2202 E-2RS1TN9/C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD

Subtotal (1 unit)*

$101.08

(exc. GST)

$111.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 30 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.08

*price indicative

RS Stock No.:
233-7076
Mfr. Part No.:
2202 E-2RS1TN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

35mm

Race Width

14mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Sealed

Number of Rows

2

Static Load Rating

1.76kN

Internal Clearance

C3

Dynamic Load Rating

7.41kN

Bore Type

Parallel

Standards/Approvals

No

Series

Self-aligning ball bearings

Limiting Speed

14000rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
IT

SKF 2 Light Series Ball Bearing, 7.41 kN Dynamic Load Rating, 35mm Outside Diameter - 2202 E-2RS1TN9/C3


This ball bearing is suitable for precision applications that require self-alignment. With an inner diameter of 15mm and an outer diameter of 35mm, this component is ideal for various industrial tasks. It features a double row design that improves load capacity and functionality, alongside seals on both sides for protection against contaminants.

Features & Benefits


• Self-aligning design enhances performance in misaligned shafts

• Double row construction improves load distribution

• Sealed on both sides to prevent dirt ingress

• Made from steel for durability

• C3 clearance allows for greater operational efficiency

Applications


• Used in electric motors to reduce friction

• Suitable for automotive in various assemblies

• Applicable for agricultural machinery requiring high reliability

• Employed in conveyor systems for smooth operation

Can it handle heavy loads during operation?


Yes, it has a dynamic load rating of 7.41kN.

Will it perform effectively in misalignment situations?


Yes, the self-aligning feature allows for better alignment.

Is it suitable for high-speed applications?


Yes, it can reach speed limits of up to 14000r/min.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy