SKF 2308 E-2RS1TN9 40 mm ID 2 Row Ball Bearing -, 90 mm OD

Subtotal (1 unit)*

$389.07

(exc. GST)

$427.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$389.07

*price indicative

RS Stock No.:
207-9800
Mfr. Part No.:
2308 E-2RS1TN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

33mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Sealed

Number of Rows

2

Internal Clearance

CN

Static Load Rating

11.2kN

Dynamic Load Rating

33.8kN

Bore Type

Parallel

Standards/Approvals

No

Series

Self-aligning ball bearings

Limiting Speed

4800rpm

Bearing Type

Self-Aligning

SKF Ball Bearing, 40mm Inside Diameter, 90mm Outside Diameter - 2308 E-2RS1TN9


This ball bearing falls into the category of self-aligning ball bearings and is designed for reliability and efficiency in various applications. With a 40mm inside diameter and a 90mm outside diameter, this product boasts a race width of 33mm, making it suitable for use in demanding environments. Featuring a double row design and sealed protection on both sides, it is Ideal for ensuring durability and performance.

Features & Benefits


• Constructed from high-quality steel for enhanced strength
• Offers significant dynamic load capacity of 33.8kN
• Capable of withstanding static loads of up to 11.2kN
• Designed to minimise angular misalignment by 1.5°
• Incorporates a non-metallic cage for lightweight performance
• Suitable for a variety of standard industrial configurations

Applications


• Used for automated machinery in manufacturing processes
• Applicable in the assembly of electronic components
• Frequently employed in electrical equipment requiring precision
• Ideal for mechanical systems requiring high load capacity bearings

How do the sealing arrangements contribute to operational efficiency?


The sealed design on both sides helps prevent contamination from dirt and moisture, significantly extending the lifespan of the bearing while maintaining smooth operation.

What is the expected lifespan and maintenance requirements for this bearing?


With proper installation and lubrication, this bearing can perform reliably at high speeds of up to 5000r/min, minimising wear and reducing the need for frequent maintenance.

What types of environments is this bearing suitable for?


It is optimised for both standard and variable conditions, making it versatile for use in both dry and moderately damp environments while withstanding light shock loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy