SKF 2303 E-2RS1TN9 17 mm ID 2 Row Ball Bearing -, 47 mm OD
- RS Stock No.:
- 505-738
- Mfr. Part No.:
- 2303 E-2RS1TN9
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$139.89
(exc. GST)
$153.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $139.89 | - |
| 6 - 11 | $136.43 | 2% |
| 12 + | $130.75 | 6% |
*price indicative
- RS Stock No.:
- 505-738
- Mfr. Part No.:
- 2303 E-2RS1TN9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 19mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 3.4kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 12.7kN | |
| Series | 2303 E-2RS1TN9 | |
| Bore Type | Taper | |
| Standards/Approvals | No | |
| Limiting Speed | 11000rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 19mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 3.4kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 12.7kN | ||
Series 2303 E-2RS1TN9 | ||
Bore Type Taper | ||
Standards/Approvals No | ||
Limiting Speed 11000rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
SKF Self-Aligning Ball Bearing, 17mm ID, 47mm OD - 2303E-2RS1TN9
This ball bearing from SKF is self-adjusting to accommodate both static and dynamic shaft misalignment. It's a good choice for light-load to medium-load conveyor applications, thanks to its high-speed ability and low maintenance needs. It handles varying loads well and with minimal friction, which allows for improved conveyor speeds and a longer service life. The bearing's low minimum load requirements virtually eliminate sliding during start-up and light-load conditions, which reduces the risk of damage and enhances its reliability.
• Nitrile rubber sealing rings are resistant to oil and hard-wearing for use in harsh working conditions
• Sealed for life so never needs to be re-lubricated for reduced downtime
• Wide operating temperature range of -40°C to +100°C for use in demanding industrial environments
• Reduced vibration and noise for improved efficiency and workforce comfort
Applications
• Take-up pulleys
• Automated assembly lines
• Material handling and packing
Does this bearing run cool at high speeds?
Yes, this self-aligning ball bearing maintains a low operating temperature, even in high-speed applications. This is thanks to low friction generation, which also allows you to extend the time between maintenance.
Related links
- SKF 2203 E-2RS1TN9 17 mm ID 2 Row Ball Bearing -, 40 mm OD
- SKF 2204 E-2RS1TN9/C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- SKF 2204 E-2RS1TN9 20 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD
- NTN 2303S 17 mm ID 2 Row Ball Bearing -, 47 mm OD
- NTN 1303S 17 mm ID 2 Row Ball Bearing -, 47 mm OD
- SNR 2303EEG14 17 mm ID 2 Row Ball Bearing -, 47 mm OD
- SKF 1303 EM/P62 17 mm ID 2 Row Ball Bearing -, 47 mm OD
- SKF 1303 ETN9 17 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD
