SKF BTW 45 CTN9/SP 2 Row Ball Bearing - 45 mm ID, 75 mm OD 38 mm Race Width

Subtotal (1 unit)*

$3,246.10

(exc. GST)

$3,570.71

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,246.10

*price indicative

RS Stock No.:
462-052
Mfr. Part No.:
BTW 45 CTN9/SP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

75mm

Race Width

38mm

Ball Material

Bearing Steel

Cage Material

Non-Metallic

Number of Rows

2

Static Load Rating

54kN

Contact Angle

60°

Dynamic Load Rating

22.1kN

Series

BTW 45

Standards/Approvals

No

Bearing Type

Super-precision, Angular Contact Thrust Ball

Zoya


The SKF Double direction angular contact thrust ball bearings consist of two single row angular contact thrust ball bearings, arranged back-to-back. They accommodate high axial loads in both directions and provide a high degree of system rigidity.

Maximum system rigidity

Separable

Related links