SKF BTW 65 CTN9/SP 2 Row Ball Bearing - 65 mm ID, 100 mm OD 44 mm Race Width

Subtotal (1 unit)*

$3,633.60

(exc. GST)

$3,996.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,633.60

*price indicative

RS Stock No.:
462-452
Mfr. Part No.:
BTW 65 CTN9/SP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

65mm

Outside Diameter

100mm

Race Width

44mm

Ball Material

Bearing Steel

Cage Material

Non-Metallic

Number of Rows

2

Static Load Rating

90kN

Contact Angle

60°

Dynamic Load Rating

31.9kN

Series

BTW 65

Standards/Approvals

No

Bearing Type

Angular Contact Thrust Ball, Super-precision

Zoya


The SKF Double direction angular contact thrust ball bearings consist of two single row angular contact thrust ball bearings, arranged back-to-back. They accommodate high axial loads in both directions and provide a high degree of system rigidity.

Maximum system rigidity

Separable

Related links