SKF 7230 BCBM 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- RS Stock No.:
- 462-016
- Mfr. Part No.:
- 7230 BCBM
- Brand:
- SKF
Subtotal (1 unit)*
$5,516.15
(exc. GST)
$6,067.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,516.15 |
*price indicative
- RS Stock No.:
- 462-016
- Mfr. Part No.:
- 7230 BCBM
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 150mm | |
| Outside Diameter | 270mm | |
| Race Width | 45mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Race Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Internal Clearance | CB | |
| Static Load Rating | 240kN | |
| Dynamic Load Rating | 216kN | |
| Standards/Approvals | Class P6 (P6) | |
| Series | 7230 | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Angular Contact Ball | |
| Race Type | One Piece Inner and Outer Rings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 150mm | ||
Outside Diameter 270mm | ||
Race Width 45mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Race Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Internal Clearance CB | ||
Static Load Rating 240kN | ||
Dynamic Load Rating 216kN | ||
Standards/Approvals Class P6 (P6) | ||
Series 7230 | ||
Limiting Speed 3400rpm | ||
Bearing Type Angular Contact Ball | ||
Race Type One Piece Inner and Outer Rings | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Single row angular contact ball bearing is engineered to efficiently support both radial and axial loads, allowing for a sophisticated integration into high-speed applications. Its precision design ensures that forces acting in one direction are managed with ease, making it a superior choice over traditional deep groove ball bearings. Constructed for reliability and durability, this bearing comes equipped with machined brass cages, enhancing its performance under demanding operational conditions. Additionally, it is capable of accommodating substantial unilateral axial forces, marking it as an excellent solution for various industries requiring dependable motion control. With an optimal contact angle and a robust construction, this bearing promises efficiency and resilience in any application.
Designed to handle simultaneous radial and axial loads
Optimised for high speed performance across various applications
Machined brass cage enhances durability and reduces wear
Offers superior support for large axial forces in one direction
Constructed for reliability even under demanding conditions
Universal matching capability allows for easy integration
Suitable for applications requiring minimal axial internal clearance
Related links
- SKF 7230 BGAM 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- FAG 7230-B-XL-MP 1 Row Angular Contact Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- FAG 7230-B-XL-MP-UO 1 Row Angular Contact Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- SKF QJ 218 N2MA 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- SKF QJ 230 N2MA 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- SKF 7330 BCBM 1 Row Ball Bearing - 150 mm ID, 320 mm OD 65 mm Race Width
- SKF 7409 BCBM 1 Row Ball Bearing - 45 mm ID, 120 mm OD 29 mm Race Width
- SKF 7412 BCBM 1 Row Ball Bearing - 60 mm ID, 150 mm OD 35 mm Race Width
