SKF 7409 BCBM 1 Row Ball Bearing - 45 mm ID, 120 mm OD 29 mm Race Width

Subtotal (1 unit)*

$1,406.26

(exc. GST)

$1,546.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,406.26

*price indicative

RS Stock No.:
208-0326
Mfr. Part No.:
7409 BCBM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

120mm

Race Width

29mm

Cage Material

Brass

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Contact Angle

40°

Static Load Rating

55kN

Dynamic Load Rating

85.2kN

Series

4 Heavy

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

7500rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
US

SKF Ball Bearing, 45mm Inside Diameter, 120mm Outside Diameter - 7409 BCBM


This is a single row angular contact ball bearing designed for various high-load applications. With a 45 mm inside diameter and a 120 mm outside diameter, this precision ball bearing offers a race width of 29 mm. Constructed from robust steel, it ensures durability and high performance, making it suitable for diverse mechanical and electrical industries.

Features & Benefits


• High dynamic load rating of 85.2 kN for exceptional performance
• Static load rating of 55 kN enables reliable stress handling
• Precision design facilitates accurate rotational motion
• Steel and brass materials enhance strength and longevity
• Standardised tolerances for compatibility and ease of installation
• Designed for efficient operation up to 7500 r/min

Applications


• Used in automation systems requiring high load capacity
• Suitable for electric motors involving angular contact needs
• Employed in rotary requiring precision and durability
• Ideal for Compact designs in mechanical assemblies

What is the significance of the race width in this bearing?


The race width of 29 mm is designed to optimise load distribution, allowing for smoother operation and enhanced stability under pressure, which is particularly advantageous in high-load scenarios.

How does the material affect the performance of this bearing?


The use of steel ensures high strength and wear resistance, while the brass cage contributes to smooth ball rotation, reducing friction and extending service life, which is essential for applications demanding reliability.

Can this bearing handle varying temperatures during operation?


Yes, this bearing can efficiently operate within specified temperature limits, ensuring stable performance in environments where temperature fluctuations occur, thereby reducing the risk of failure.

What installation considerations should be taken into account?


It is important to ensure that seat tolerances are adhered to, allowing for proper fit and alignment within assemblies. This helps maintain optimal performance and longevity of the bearing under operational stresses.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy