SKF 7209 BECBP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width

Get a bulk buy discount

Add 13 more to save $49.14

View bulk pricing options

Subtotal (1 unit)*

$192.96

(exc. GST)

$212.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$192.96-
13 - 24$189.18$49.14
25 +$184.04$223.00

*price indicative

RS Stock No.:
195-9565
Mfr. Part No.:
7209 BECBP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

85mm

Race Width

19mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

40°

Internal Clearance

CN

Static Load Rating

28.5kN

Dynamic Load Rating

38kN

Bore Type

Parallel

Standards/Approvals

No

Series

2 Light

Limiting Speed

10000rpm

Bearing Type

Single Row Angular Contact Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
AT

SKF Ball Bearing, Plain-Race, Angular-Contact, 45mm ID, 85mm OD - 7209 BECBP


This versatile plain-race angular-contact ball bearing from SKF supports radial and axial loads simultaneously. A 40° contact angle means it works efficiently at high speeds. As it's made from corrosion-resistant steel, you can use it safely in humid industrial conditions. Thanks to the non-stop contact of the balls with both ring raceways, this bearing operates comfortably at 9500r/min and can manage both rapid accelerations and decelerations. You can use it with a second angular-contact ball bearing to handle single-direction axial loading in motors.

• Static load rating of 28.5kN and dynamic load rating of 38kN for heavy-duty use

• Dimensionally interchangeable with ISO standard components so you can easily upgrade your setup

Applications


• Water treatment plants

• Manufacturing facilities

• Wind energy industry

• Agricultural machinery

• Automotive workshops

What's the difference between angular-contact ball bearings and deep-groove ball bearings?


Angular-contact ball bearings have inner and outer races that support loads from a specific angle depending on the perpendicular axis. Deep-groove bearings can only support loads that are perpendicular to the bearing axis.

When should I use angular-contact bearings?


Angular-contact bearings are used in machines that need to hold shafts at a certain angle with high accuracy and durability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy