Subtotal (1 unit)*
$19.24
(exc. GST)
$21.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 96 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.24 |
*price indicative
- RS Stock No.:
- 146-258
- Mfr. Part No.:
- 6206ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Static Load Rating | 11.3kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Single Row Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Static Load Rating 11.3kN | ||
Standards/Approvals RoHS | ||
Bearing Type Single Row Deep Groove | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Shields on both sides
Related links
- NSK 6206ZZ N 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206F600 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206FT150 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206HT200 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206LTZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206HT200ZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206HVZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
