SNR 6206FT150 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 146-183
- Mfr. Part No.:
- 6206FT150
- Brand:
- SNR
Subtotal (1 unit)*
$111.03
(exc. GST)
$122.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.03 |
*price indicative
- RS Stock No.:
- 146-183
- Mfr. Part No.:
- 6206FT150
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 11.3kN | |
| Dynamic Load Rating | 20.5kN | |
| Standards/Approvals | No | |
| Series | 6206FT150 | |
| Limiting Speed | 7300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 11.3kN | ||
Dynamic Load Rating 20.5kN | ||
Standards/Approvals No | ||
Series 6206FT150 | ||
Limiting Speed 7300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- TR
The SNR Single Row Deep Groove Ball Bearings are engineered for high temperature applications, capable of operating effectively at temperatures up to 150°C. The single row deep groove ball bearing is the most popular bearing.
Radial contact
Pressed steel cage
Contact seals on both sides
Related links
- SNR 6206F600 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206F604 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206HT200 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206LTZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206HT200ZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206HVZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206FT150ZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206ZZC3 1 Row Ball Bearing - 30 mm ID, 62 mm OD
