SNR 6206LTZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$38.77

(exc. GST)

$42.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.77

*price indicative

RS Stock No.:
706-502
Mfr. Part No.:
6206LTZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

113kN

Internal Clearance

C3

Dynamic Load Rating

20.5kN

Series

6206L

Bore Type

Round

Limiting Speed

8600rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered for durability and precision in a variety of applications, delivering reliable performance even under extreme conditions. With an internal diameter of 30 mm and an external diameter of 62 mm, this single-row bearing features a pressed steel cage and shields on both sides, making it suitable for use in environments with temperatures as low as -60°C. The robust construction ensures a balance between load capacity and longevity, perfect for demanding tasks where efficiency is essential.

Designed for radial contact, enhancing load distribution and stability

Radial clearance class C3 optimises performance under varying conditions

Mass of only 0.199 kg promotes light-weighting in machine designs

Dynamic load capacity of 20500000 mN supports heavy loads, reducing wear

Mechanical limit speed of 51600 °/s facilitates high-speed operations

Wide operational temperature range from 213.15 °K to 393.15 °K ensures reliability in extreme environments

Excellent fatigue limit load of 510000 mN increases product lifespan

Coefficient of 13.8 improves efficiency and performance under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy