Better World
Siemens 52 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- RS Stock No.:
- 218-1752
- Mfr. Part No.:
- 3RV2031-4WA15
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$867.60
(exc. GST)
$954.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $867.60 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 218-1752
- Mfr. Part No.:
- 3RV2031-4WA15
- Brand:
- Siemens
Related links
- Siemens 52 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 36 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 14 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 65 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 52 A 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 630 mA SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 6.3 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 32 A SIRIUS 3RV2 Motor Protection Unit, 690 V