Subtotal (1 unit)*
$12.58
(exc. GST)
$13.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 60 left, shipping from 09 November 2026
- Plus 20 left, shipping from 09 November 2026
- Plus 123 left, shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.58 |
*price indicative
- RS Stock No.:
- 146-246
- Mfr. Part No.:
- 6204ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Pressed Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 6.7kN | |
| Dynamic Load Rating | 14.4kN | |
| Standards/Approvals | No | |
| Bore Type | Radial | |
| Series | 6204ZZ | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Pressed Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 6.7kN | ||
Dynamic Load Rating 14.4kN | ||
Standards/Approvals No | ||
Bore Type Radial | ||
Series 6204ZZ | ||
Limiting Speed 20000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Shields on both sides
Related links
- NSK 6204ZZ N 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204FT150ZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204HT200 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204EE 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204F600 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204ZZC3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 62204EEC3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204HT200ZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD
