SNR 6008EEC3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 146-045
- Mfr. Part No.:
- 6008EEC3
- Brand:
- SNR
Subtotal (1 unit)*
$26.06
(exc. GST)
$28.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.06 |
*price indicative
- RS Stock No.:
- 146-045
- Mfr. Part No.:
- 6008EEC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 11.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 17.7kN | |
| Series | 6008EEC3 | |
| Standards/Approvals | No | |
| Limiting Speed | 6200rpm | |
| Race Type | Radial Contact | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 11.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 17.7kN | ||
Series 6008EEC3 | ||
Standards/Approvals No | ||
Limiting Speed 6200rpm | ||
Race Type Radial Contact | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. The single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Contact seals on both sides
Related links
- SNR 6008HT200 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008F600 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008FT150 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008FT150ZZ 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008HVZZ 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008ZZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SNR 63008EE 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
