Subtotal (1 unit)*
$10.71
(exc. GST)
$11.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.71 |
*price indicative
- RS Stock No.:
- 146-218
- Mfr. Part No.:
- 6003ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.25kN | |
| Dynamic Load Rating | 6.3kN | |
| Standards/Approvals | No | |
| Series | 6003ZZ | |
| Limiting Speed | 28000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3.25kN | ||
Dynamic Load Rating 6.3kN | ||
Standards/Approvals No | ||
Series 6003ZZ | ||
Limiting Speed 28000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Shields on both sides
- RS Stock No. 0704980
- Mfr. Part No. 6003LTZZ
Each
$26.71
- RS Stock No. 0706970
- Mfr. Part No. 6003HVZZ
Each
$31.36
- RS Stock No. 0706968
- Mfr. Part No. 6003FT150
Each
$66.64
- RS Stock No. 0146243
- Mfr. Part No. 6203ZZC3
Each
$10.49
Related links
- NSK 6003ZZ N 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003HVZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003EE 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003FT150ZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003LTZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003FT150 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 63003EE 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NTN 16003C3 1 Row Ball Bearing - 17 mm ID, 35 mm OD










