SNR 5208EEG15 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- RS Stock No.:
- 146-170
- Mfr. Part No.:
- 5208EEG15
- Brand:
- SNR
Subtotal (1 unit)*
$190.38
(exc. GST)
$209.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.38 |
*price indicative
- RS Stock No.:
- 146-170
- Mfr. Part No.:
- 5208EEG15
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 30.2mm | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Static Load Rating | 37.1kN | |
| Dynamic Load Rating | 46.2kN | |
| Standards/Approvals | No | |
| Limiting Speed | 5800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 30.2mm | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Static Load Rating 37.1kN | ||
Dynamic Load Rating 46.2kN | ||
Standards/Approvals No | ||
Limiting Speed 5800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearings deliver outstanding performance, featuring a dynamic load rating of 46.2 kN and a static load rating of 37.1 kN. With a fatigue limit load of 2.29 kN and a coefficient of 14.4, they provide reliable efficiency under heavy loads. Designed for demanding applications, these bearings have a mechanical limit speed of 5,800 rpm.
4.101 Hz Characteristic outer ring frequency
5.899 Hz Characteristic inner ring frequency
0.41 Hz Characteristic cage frequency
4.876 Hz Characteristic rolling element frequency
Related links
- SNR 3208A 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SNR 5208NRZZG15 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SNR 5208ZZG15 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SNR 3208AC3 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 ATN9 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2RS1/MT33 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2Z 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
