SNR 5206EEG15 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- RS Stock No.:
- 146-167
- Mfr. Part No.:
- 5206EEG15
- Brand:
- SNR
Subtotal (1 unit)*
$130.88
(exc. GST)
$143.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.88 |
*price indicative
- RS Stock No.:
- 146-167
- Mfr. Part No.:
- 5206EEG15
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 23.8mm | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Static Load Rating | 21.1kN | |
| Dynamic Load Rating | 28.1kN | |
| Standards/Approvals | No | |
| Limiting Speed | 7200rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 23.8mm | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Static Load Rating 21.1kN | ||
Dynamic Load Rating 28.1kN | ||
Standards/Approvals No | ||
Limiting Speed 7200rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearings provide outstanding performance, featuring a dynamic load rating of 28.1 kN and a static load rating of 21.1 kN. With a fatigue limit load of 1.32 kN and a coefficient of 14.3, they ensure high efficiency and reliability under load. Designed for demanding applications, they have a mechanical limit speed of 7,200 rpm.
3.656 Hz Characteristic outer ring frequency
5.344 Hz Characteristic inner ring frequency
0.406 Hz Characteristic cage frequency
4.659 Hz Characteristic rolling element frequency
Related links
- SNR 3206AC3 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SNR 5206ZZG15 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SNR 5206EEG15C3 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SNR 3206A 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SNR 5206NRZZG15 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2ZTN9/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2RS1 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2Z/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
