SNR 5204EEG15 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width

Subtotal (1 unit)*

$100.10

(exc. GST)

$110.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.10

*price indicative

RS Stock No.:
146-164
Mfr. Part No.:
5204EEG15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

20.6mm

Number of Rows

2

Static Load Rating

12.5kN

Internal Clearance

CN

Contact Angle

25°

Dynamic Load Rating

19.1kN

Standards/Approvals

No

Limiting Speed

10000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearings provide outstanding performance, featuring a dynamic load rating of 19.1 kN and a static load rating of 12.5 kN. With a fatigue limit load of 0.81 kN and a coefficient of 13.7, they are designed for high efficiency under various loads. The mechanical limit speed of 10,000 rpm makes these bearings ideal for demanding applications.

3.154 Hz Characteristic outer ring frequency

4.846 Hz Characteristic inner ring frequency

0.394 Hz Characteristic cage frequency

4.091 Hz Characteristic rolling element frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy