SNR 5205EEG15 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width

Subtotal (1 unit)*

$107.40

(exc. GST)

$118.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.40

*price indicative

RS Stock No.:
146-166
Mfr. Part No.:
5205EEG15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

20.6mm

Number of Rows

2

Internal Clearance

CN

Contact Angle

25°

Static Load Rating

14.7kN

Dynamic Load Rating

20.6kN

Standards/Approvals

No

Limiting Speed

8600rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearings deliver exceptional performance, with a dynamic load rating of 20.6 kN and a static load rating of 14.7 kN. They feature a fatigue limit load of 0.91 kN and a coefficient of 14.3, indicating high efficiency under load. With a mechanical limit speed of 8,600 rpm, these bearings are well-suited for demanding applications, ensuring reliable operation and durability across various conditions.

3.67 Hz Characteristic outer ring frequency

5.33 Hz Characteristic inner ring frequency

0.408 Hz Characteristic cage frequency

4.746 Hz Characteristic rolling element frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy