SNR 6304EEC3 Ball Bearing - 20 mm ID, 52 mm OD

Subtotal (1 unit)*

$18.09

(exc. GST)

$19.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.09

*price indicative

RS Stock No.:
146-116
Mfr. Part No.:
6304EEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

15mm

Cage Material

Steel

Static Load Rating

7.9kN

Standards/Approvals

RoHS

Bearing Type

Single Row Deep Groove

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings deliver excellent performance with a dynamic load rating of 16.8 kN and a static load rating of 7.9 kN. They have a fatigue limit load of 0.36 kN and a coefficient of 12.4, ensuring efficient and reliable operation under various conditions. With a mechanical limit speed of 11,000 rpm, these bearings are ideal for high-speed applications.

2.566 Hz Characteristic outer ring frequency

4.434 Hz Characteristic inner ring frequency

0.367 Hz Characteristic cage frequency

3.483 Hz Characteristic rolling element frequency

  • RS Stock No. 0146025
  • Mfr. Part No. S6304EEFD
Each
$186.98
  • RS Stock No. 0146114
  • Mfr. Part No. 6304EE
Each
$18.67
  • RS Stock No. 0146253
  • Mfr. Part No. 6205ZZC3
Each
$14.28
  • RS Stock No. 0146249
  • Mfr. Part No. 6205EE
Each
$16.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy