Subtotal (1 unit)*
$75.73
(exc. GST)
$83.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $75.73 |
*price indicative
- RS Stock No.:
- 146-180
- Mfr. Part No.:
- 6204FT150
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 14mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Static Load Rating | 6.6kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Single Row Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 14mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Static Load Rating 6.6kN | ||
Standards/Approvals RoHS | ||
Bearing Type Single Row Deep Groove | ||
- COO (Country of Origin):
- CZ
The SNR Single Row Deep Groove Ball Bearings are engineered for high temperature applications, capable of operating effectively at temperatures up to 150°C. The single row deep groove ball bearing is the most popular bearing.
Radial contact
Pressed steel cage
Contact seals on both sides
Related links
- SKF 7204 BEGAP 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- NSK 7204BEAT85 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BEP 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BECBP 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- RS PRO 7204B 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BE-2RZP 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BECBY 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- NTN 7204B 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
