Subtotal (1 unit)*
$13.23
(exc. GST)
$14.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.23 |
*price indicative
- RS Stock No.:
- 146-195
- Mfr. Part No.:
- 6304
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 7.9kN | |
| Dynamic Load Rating | 16.8kN | |
| Series | 6304 | |
| Standards/Approvals | No | |
| Limiting Speed | 24000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 7.9kN | ||
Dynamic Load Rating 16.8kN | ||
Series 6304 | ||
Standards/Approvals No | ||
Limiting Speed 24000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Open configuration
Related links
- NSK 6304 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- Igus BB-6304-B180-30-ES 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- RS PRO 6304-2RS 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- Igus BB-6304-B180-30-GL 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- FAG 6304-2Z 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304-Z 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- FAG 6304-2Z-C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
