Subtotal (1 unit)*
$15.55
(exc. GST)
$17.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.55 |
*price indicative
- RS Stock No.:
- 146-088
- Mfr. Part No.:
- 623EE
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 3mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 10mm | |
| Race Width | 4mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 0.13kN | |
| Dynamic Load Rating | 0.68kN | |
| Standards/Approvals | No | |
| Series | 623EE | |
| Limiting Speed | 102000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 3mm | ||
Product Type Ball Bearing | ||
Outside Diameter 10mm | ||
Race Width 4mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 0.13kN | ||
Dynamic Load Rating 0.68kN | ||
Standards/Approvals No | ||
Series 623EE | ||
Limiting Speed 102000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. Their deep groove design allows for effective load distribution and minimizes friction, ensuring smooth operation. The single row deep-groove ball bearing is the most popular bearing.
Pressed steel cage
Contact seals on both sides
Related links
- SNR 623ZZ 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- SKF 623 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- SKF 623-2Z 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- SKF 623-2RS1 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- NSK 623-2RS 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- NMB DDRF-1030ZZRA1P25LY121 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- NMB DDR-1030ZZMTP24LY121 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- FAG 623-2Z-CO7 1 Row Ball Bearing - 3 mm ID, 10 mm OD
