FAG 623-2Z-CO7 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- RS Stock No.:
- 260-0564
- Mfr. Part No.:
- 623-2Z-CO7
- Brand:
- FAG
Subtotal (1 pack of 10 units)*
$97.42
(exc. GST)
$107.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $9.742 | $97.42 |
*price indicative
- RS Stock No.:
- 260-0564
- Mfr. Part No.:
- 623-2Z-CO7
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 3mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 10mm | |
| Race Width | 4mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 226N | |
| Dynamic Load Rating | 641N | |
| Series | 623-2Z | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 81000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 3mm | ||
Product Type Ball Bearing | ||
Outside Diameter 10mm | ||
Race Width 4mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 226N | ||
Dynamic Load Rating 641N | ||
Series 623-2Z | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 81000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The FAG deep groove ball bearing has 3 mm bore diameter and 4 mm width with 12.8 calculation factor.
Operating temperature -20 to 120 °C
Related links
- SKF 623-2Z 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- RS PRO 623-2Z 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- RS PRO 623-2Z 1 Row Ball Bearing - 3 mm ID, 10 mm OD 4 mm Race Width
- SKF W 623-2Z 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- FAG 624-2Z-CO7 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- SKF 623-2Z/C3 1 Row Deep Groove Ball Bearing - 3 mm ID, 10 mm OD
- SKF 623 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- SKF 623-2RS1 1 Row Ball Bearing - 3 mm ID, 10 mm OD
