SNR S6300EEFD 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 146-019
- Mfr. Part No.:
- S6300EEFD
- Brand:
- SNR
Subtotal (1 unit)*
$69.86
(exc. GST)
$76.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.86 |
*price indicative
- RS Stock No.:
- 146-019
- Mfr. Part No.:
- S6300EEFD
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Stainless Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 18.1kN | |
| Dynamic Load Rating | 22.7kN | |
| Series | S6300EEFD | |
| Standards/Approvals | No | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Ball Material Stainless Steel | ||
Cage Material Stainless Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 18.1kN | ||
Dynamic Load Rating 22.7kN | ||
Series S6300EEFD | ||
Standards/Approvals No | ||
Limiting Speed 15000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is the most popular bearing. This single row deep groove ball bearings are constructed from stainless steel and feature a pressed stainless steel cage, ensuring enhanced durability and resistance to corrosion.
Seals with stainless steel frame on both sides
Food grease lubrication
- RS Stock No. 0146104
- Mfr. Part No. 6300EEC3
Each
$12.44
- RS Stock No. 0706982
- Mfr. Part No. 6300FT150ZZ
Each
$32.86
- RS Stock No. 0145758
- Mfr. Part No. 6307EEC3
Each
$41.08
- RS Stock No. 0146265
- Mfr. Part No. 6207ZZC3
Each
$25.34
Related links
- SNR 6300FT150ZZ 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300EEC3 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6222 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6316 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6224 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- NSK 6300DD 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- NTN 6300CM 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- NSK 6300 1 Row Ball Bearing - 10 mm ID, 35 mm OD











