ERNI, ERmet ZD 2.5 mm Pitch High Speed Backplane Connector, Vertical Male, 10 Column, 4 Row, 60 Way

This image is representative of the product range

Get a bulk buy discount

Add 16 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$33.65

(exc. GST)

$37.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 15$33.65-
16 - 31$32.852%
32 +$32.343%

*price indicative

RS Stock No.:
917-5190
Mfr. Part No.:
973056 / 6469025-1
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

Backplane Connector

Backplane Connector Type

High Speed

Current

900mA

Number of Contacts

60

Number of Columns

10

Orientation

Vertical

Number of Rows

4

Connector Gender

Male

Housing Material

Liquid Crystal Polymer

Pitch

2.5mm

Contact Material

Copper Alloy

Mount Type

Through Hole

Contact Plating

Gold over Nickel

Termination Type

Press Fit

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

ERmet ZD

ERNI ERmet ZD High Speed Differential Hard Metric Male Header Connectors


ERmet ZD High-Speed male backplane signal connectors designed for high-speed differential signalling in telecom applications at data rates of up to 5 Gbits/s. These ERmet ZD high-speed signal connectors have an optimised grid construction designed to reduce signal interference and improve RF characteristics. This grid layout also enables these ERmet ZD connectors to be integrated with conventional 2 mm HM or Eurocard connector systems (IEC 061076-4-101). The ERmet ZD connector has 3 connection levels to ensure reliable mating and ground shield and signal pins that mate sequentially at 1.5 mm intervals. Each pair of signal pins has an ’L’ shaped shield blade surrounding them which provides internal differential shielding. This shielding enables the connector to maintain high performance levels when faced with reflections and cross. The ’L’ shaped shields also offer protection to the signal contacts against damage caused by stubbing. The contacts of these ERmet ZD backplane high-speed signal connectors have a low noise, dual beam design. The inline layout of the signal and ground contacts allows easy and economical trace routing to be achieved. Press fit terminations allow simple and secure PCB mounting.

These ERmet ZD female connectors are 25 mm in length and are available in 2, 3 & 4 pair configurations.

Features and Benefits


High-speed data rates of up to 5 Gbits/s

Optimised grid construction for improved RF characteristics

Rugged mechanical design

L shaped shield blades for high RF performance

Inline contact lay out for easy trace routing

Press fit terminations

Compatible with 2 mm HM connector systems (IEC 061076-4-101)

Applications


The ERmet ZD range of connectors have been selected as the backplane interconnect for the PICMG 3.x (ATCA) industry standard and meet performance requirements of high speed, low voltage differential signalling. These ERmet ZD header connectors are suitable for use in backplane and high-speed applications in the telecommunications and computer industries. The two pair ERmet ZD header can also be combined with applications that use ERmet 5+2 connectors due to the shared width of 15.4 mm. The three pair ERmet ZD header connector is ideal for Eurocard backplane designs with a 2 mm card spacing. The The four pair ERmet ZD header can also be used in board-to-Board, Mezzanine and AdvancedTCA applications.

ERNI ERmet ZD High Speed Differential Hard Metric Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy