TE Connectivity, 5120786-1 2.5 mm Pitch High Speed Backplane Connector, Right Angle Female, 10 Column, 6 Row, 60 Way
- RS Stock No.:
- 796-489
- Mfr. Part No.:
- 5120786-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 21 units)*
$1,450.12
(exc. GST)
$1,595.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,450.12 | $69.053 |
*price indicative
- RS Stock No.:
- 796-489
- Mfr. Part No.:
- 5120786-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | Backplane Connector | |
| Number of Contacts | 60 | |
| Current | 1.15A | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Number of Rows | 6 | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Housing Material | Polyester | |
| Pitch | 2.5mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Rohs | |
| Series | 5120786-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type Backplane Connector | ||
Number of Contacts 60 | ||
Current 1.15A | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Number of Rows 6 | ||
Connector Gender Female | ||
Voltage 250V | ||
Housing Material Polyester | ||
Pitch 2.5mm | ||
Contact Material Copper Alloy | ||
Mount Type Board | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Rohs | ||
Series 5120786-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity robust connector is designed for reliable electrical interconnections in diverse applications, ensuring optimum performance and durability in demanding environments.
Provides secure electrical connections to enhance performance
Designed for resilience in harsh environmental conditions
Facilitates easy installation to reduce assembly time
Compatible with various applications to offer versatile use
Related links
- TE Connectivity Right Angle Female 6 Row, 30 Way
- TE Connectivity Right Angle Female 6
- TE Connectivity Vertical Male 6 Row, 60 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
- TE Connectivity Right Angle Female 6 Row, 30 Way
- TE Connectivity Right Angle Female 4
- ERNI Vertical Male 4 Row, 60 Way
- Molex Right Angle Male 6 Row, 60 Way
