TE Connectivity, Z-PACK HM-Zd 2.5 mm Pitch High Speed Backplane Connector, Vertical Male, 10 Column, 6 Row, 60 Way
- RS Stock No.:
- 679-477
- Mfr. Part No.:
- 6469083-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 20 units)*
$610.13
(exc. GST)
$671.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $610.13 | $30.507 |
*price indicative
- RS Stock No.:
- 679-477
- Mfr. Part No.:
- 6469083-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Current | 700mA | |
| Number of Contacts | 60 | |
| Number of Columns | 10 | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Connector Gender | Male | |
| Number of Rows | 6 | |
| Housing Material | Fibreglass Reinforced Polymer | |
| Pitch | 2.5mm | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0 | |
| Series | Z-PACK HM-Zd | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Current 700mA | ||
Number of Contacts 60 | ||
Number of Columns 10 | ||
Orientation Vertical | ||
Voltage 250V | ||
Connector Gender Male | ||
Number of Rows 6 | ||
Housing Material Fibreglass Reinforced Polymer | ||
Pitch 2.5mm | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0 | ||
Series Z-PACK HM-Zd | ||
- COO (Country of Origin):
- CN
The TE Connectivity 60 Position High Speed Backplane Connector is a vertical PCB mount header designed for high-speed data transmission in modular systems. It features a 6-row by 10-column layout with partially shrouded housing, ensuring secure mating and alignment. This connector belongs to the Z-PACK HS3 series and supports up to 1 Gb/s data rates, making it suitable for telecom, computing, and industrial applications.
Vertical PCB mount header configuration for efficient board stacking
Partially shrouded housing with polarization for reliable mating alignment
2.5 mm centerline pitch supports high-speed signal transmission
Related links
- TE Connectivity Vertical Male 6 Row, 60 Way
- TE Connectivity Straight Male 3 Row, 60 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
- TE Connectivity Right Angle Female 6
- TE Connectivity Vertical Male 4 Row, 40 Way
- TE Connectivity Vertical Male 8 Row, 80 Way
- TE Connectivity Vertical Male 8 Row, 96 Way
- TE Connectivity Right Angle Female 4
