TE Connectivity, Z-PACK HM-Zd 2.5 mm Pitch High Speed Backplane Connector, Vertical Male, 10 Column, 4 Row, 40 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
679-475
Mfr. Part No.:
6469025-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

High Speed

Number of Contacts

40

Current

700mA

Orientation

Vertical

Number of Columns

10

Connector Gender

Male

Voltage

250V

Number of Rows

4

Housing Material

Fibreglass Polyester

Pitch

2.5mm

Contact Material

Phosphor Bronze

Mount Type

Board

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Termination Type

Press Fit

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL 94V-0

Series

Z-PACK HM-Zd

COO (Country of Origin):
CN
The TE Connectivity 40 Position High Speed Backplane Connector is a vertical PCB mount header designed for high-speed data transmission in modular systems. It features a 4-row, 10-column layout with partially shrouded housing for enhanced mating alignment and mechanical protection. This connector is part of the Z-PACK HM-Zd series, optimized for backplane architectures requiring Compact and reliable signal routing.

Vertical PCB mount header configuration for efficient board stacking

Partially shrouded housing with guide lugs for secure mating alignment

2.5 mm pitch supports high-speed signal transmission up to 1 Gb/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy