TE Connectivity, Z-PACK HM-Zd 2.5 mm Pitch High Speed Backplane Connector, Vertical Male, 10 Column, 8 Row, 80 Way
- RS Stock No.:
- 679-978
- Mfr. Part No.:
- 6469074-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 20 units)*
$1,266.78
(exc. GST)
$1,393.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,266.78 | $63.339 |
*price indicative
- RS Stock No.:
- 679-978
- Mfr. Part No.:
- 6469074-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | Backplane Connector | |
| Number of Contacts | 80 | |
| Current | 700mA | |
| Orientation | Vertical | |
| Number of Columns | 10 | |
| Connector Gender | Male | |
| Number of Rows | 8 | |
| Voltage | 250V | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2.5mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | Z-PACK HM-Zd | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type Backplane Connector | ||
Number of Contacts 80 | ||
Current 700mA | ||
Orientation Vertical | ||
Number of Columns 10 | ||
Connector Gender Male | ||
Number of Rows 8 | ||
Voltage 250V | ||
Housing Material Fibreglass Polyester | ||
Pitch 2.5mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Board | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Series Z-PACK HM-Zd | ||
- COO (Country of Origin):
- CN
The TE Connectivity 80 Position High Speed Backplane Connector is a vertical PCB mount header designed for high-speed modular systems. It features a partially shrouded housing with guide lugs for secure mating alignment and supports 80 contact positions arranged in 8 rows and 10 columns. This connector belongs to the Z-PACK HM-Zd series, optimized for backplane architectures requiring Compact and reliable signal routing.
Vertical PCB mount header configuration for efficient board stacking
Partially shrouded housing with guide lugs for enhanced mating alignment
1.5 mm row-to-row spacing supports high-speed signal transmission up to 1 Gb/s
Related links
- TE Connectivity Vertical Male 4 Row, 40 Way
- TE Connectivity Vertical Male 6 Row, 60 Way
- TE Connectivity Straight Male 8 Row, 80 Way
- TE Connectivity Vertical Male 8 Row, 96 Way
- TE Connectivity Right Angle Female 8 Row, 80 Way
- TE Connectivity Right Angle Female 6
- TE Connectivity Right Angle Female 4 Row, 80 Way
- TE Connectivity Right Angle Female 4
