HARTING, har-bus HM 2 mm Pitch Hard Metric Type B Backplane Connector, Right Angle Female, 19 Column, 5 Row, 95 Way

This image is representative of the product range

Get a bulk buy discount

Add 4 more to save $1.20

View bulk pricing options

Subtotal (1 unit)*

$17.24

(exc. GST)

$18.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 3$17.24-
4 - 6$16.94$1.20
7 +$16.64$4.20

*price indicative

Packaging Options:
RS Stock No.:
366-7628
Mfr. Part No.:
17250952101
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Backplane Connector Type

Hard Metric Type B

Product Type

Backplane Connector

Current

1A

Number of Contacts

95

Orientation

Right Angle

Number of Columns

19

Number of Rows

5

Connector Gender

Female

Voltage

750V

Housing Material

Fibreglass, Thermoplastic Resin

Pitch

2mm

Contact Material

Copper Alloy

Mount Type

Through Hole

Contact Plating

Gold over Nickel

Termination Type

Press Fit

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Series

har-bus HM

COO (Country of Origin):
DE

Har-Bus HM Hard Metric Connectors


The IEC 61076-4-101 connector has been designed to meet high speed applications. This modular 2mm interconnection system uses increments of 25mm, with 5 rows of signal contacts, and the option of 2 additional rows for outer shielding.

For compact PCI/VME bus and proprietary applications

32//64 Bit Transfer Rates

Number of contacts range from 55 way up to 308 way

Pre-installed upper shields on the sockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy