HARTING, Har Bus HM 2 mm Pitch Hard Metric Male Connector, Straight Male, 22 Column, 7 Row, 110 Way
- RS Stock No.:
- 743-638
- Mfr. Part No.:
- 17041101201
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 11 units)*
$124.56
(exc. GST)
$137.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $124.56 | $11.324 |
*price indicative
- RS Stock No.:
- 743-638
- Mfr. Part No.:
- 17041101201
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Backplane Connector Type | Hard Metric | |
| Product Type | Male Connector | |
| Number of Contacts | 110 | |
| Current | 1A | |
| Number of Columns | 22 | |
| Orientation | Straight | |
| Number of Rows | 7 | |
| Connector Gender | Male | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | PCB | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | Press-in | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Backplane Connector Type Hard Metric | ||
Product Type Male Connector | ||
Number of Contacts 110 | ||
Current 1A | ||
Number of Columns 22 | ||
Orientation Straight | ||
Number of Rows 7 | ||
Connector Gender Male | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type PCB | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type Press-in | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM | ||
- COO (Country of Origin):
- DE
The HARTING Har-Bus HM Connectors are designed for configuring high-performing backplanes in control and industrial computer systems, particularly in 19 technology. These connectors support efficient assembly and reliable connections, making them Ideal for demanding applications.
Features & Benefits
Combined style for Compact PCI unites Type A and Type B in one connector, simplifying configurations
Monoblock design reduces the number of connectors needed, lowering production and logistics costs
Needle-Eye press-in technology ensures a gas-tight and corrosion-resistant electrical connection
Special design compensates for PCB surface tolerances, enhancing reliability
Complies with PICMG 2.x specification, ensuring compatibility with Compact PCI standards
High current capacity allows each contact to carry up to 23 A at 70 °C in OBSAI configuration
Operating temperature range from -55 °C to 125 °C ensures performance in extreme conditions
Constructed from fibreglass thermoplastic resin for durability and environmental resistance
Nickel and noble metal plating on contacts enhances conductivity and corrosion resistance
PCB mount design facilitates straightforward installation in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in high-speed data communication systems
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the current capacity of each contact in this connector?
Each contact can carry up to 23 A at 70 °C in OBSAI configuration.
- RS Stock No. 0741416
- Mfr. Part No. 17131271201
1 Bag of 13
$208.59
- RS Stock No. 0743608
- Mfr. Part No. 17011541203
1 Bag of 10
$165.87
- RS Stock No. 1623709
- Mfr. Part No. 17051332203
Each
$14.59
- RS Stock No. 9229777
- Mfr. Part No. 17011102201
Each (In a Tube of 10)
$9.367










