ITT Cannon, DLM 2.54 mm Pitch ZIF Plug Body, Straight Male, 360 Way

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$974.98

(exc. GST)

$1,072.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$974.98-
5 +$906.717%

*price indicative

RS Stock No.:
295-3524
Mfr. Part No.:
127050-0034
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Backplane Connector Type

ZIF

Product Type

Plug Body

Number of Contacts

360

Current

5A

Orientation

Straight

Voltage

1.2kV ac

Connector Gender

Male

Housing Material

Aluminium Alloy

Pitch

2.54mm

Mount Type

Panel

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Series

DLM

ITT Cannon Connector


The ITT Cannon DLM series metal connector shell has a shield locking mechanism feature which ensures uniform mating pressure around the perimeter of the mated connector to create an EMI/RFI shield. This male connector shell has 360 number of contacts. This contact is made of beryllium copper with gold plating.

Features and Benefits


It has electrical rating of 5A and 1.2kVAC.

Termination type is crimp

Operating temperature range is between -55°C and 105°C

Cam actuated zero insertion force coupling

Backshell/strain relief and polarisation options

Mounting type is panel mount

Applications


Used for instrumentation equipment in medical

Computer

Used in broadcast and avionics industries

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy