Amphenol Limited, 97B 4 Way Wall Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 22, Bayonet
- RS Stock No.:
- 442-2561
- Mfr. Part No.:
- 97B-3100A22-22P
- Brand:
- Amphenol Limited
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$75.94
(exc. GST)
$83.53
(inc. GST)
Units | Per unit |
1 - 4 | $75.94 |
5 - 24 | $74.62 |
25 + | $72.77 |
- RS Stock No.:
- 442-2561
- Mfr. Part No.:
- 97B-3100A22-22P
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
Chassis Plugs and Sockets
Amphenol 97 Series solder type receptacles are available in a variety of different sizes, featuring 2 to 41 contacts. They offer a durable and reliable connection that is space efficient, and feature a threaded back shell that is suitable for MS/aN fittings. Available for male or female contacts.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Standards
BS 9522; F0032
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Contact Gender | Male |
Current Rating | 46A |
Voltage Rating | 500 V ac |
Shell Size | 22 |
Mounting Type | Wall Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 97B |
Shell Plating | Olive Drab Cadmium |
Contact Material | Brass |
Contact Plating | Silver |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Amphenol Limited Socket Contacts Bayonet
- Amphenol Cable Clamp
- Amphenol Pin Contacts Bayonet Coupling,
- Amphenol Pin Contacts MIL-DTL-5015
- Amphenol Socket Contacts Bayonet Coupling,
- Amphenol Socket Contacts Bayonet
- Amphenol Industrial Pin Contacts Quick Coupling Threaded,
- Amphenol 97 MIL-DTL-5015 Socket Dust Cap with Olive Drab Cadmium...