ITT Cannon, DLM 2.54 mm Pitch ZIF Plug Body, Straight Male, 260 Way
- RS Stock No.:
- 295-3502
- Mfr. Part No.:
- 127050-0109
- Brand:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$606.74
(exc. GST)
$667.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $606.74 |
| 20 - 39 | $585.48 |
| 40 + | $558.20 |
*price indicative
- RS Stock No.:
- 295-3502
- Mfr. Part No.:
- 127050-0109
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Plug Body | |
| Backplane Connector Type | ZIF | |
| Current | 5A | |
| Number of Contacts | 260 | |
| Orientation | Straight | |
| Voltage | 1.2kV ac | |
| Connector Gender | Male | |
| Housing Material | Aluminium Alloy | |
| Pitch | 2.54mm | |
| Contact Material | Beryllium Copper Alloy | |
| Mount Type | Panel | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | DLM | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Plug Body | ||
Backplane Connector Type ZIF | ||
Current 5A | ||
Number of Contacts 260 | ||
Orientation Straight | ||
Voltage 1.2kV ac | ||
Connector Gender Male | ||
Housing Material Aluminium Alloy | ||
Pitch 2.54mm | ||
Contact Material Beryllium Copper Alloy | ||
Mount Type Panel | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series DLM | ||
- COO (Country of Origin):
- CN
ITT Cannon ZIP Connector Plug
The ITT Cannon DLM series 260-way ZIP connector plug uses a rugged nickel-plated aluminium housing. It has 260 contacts and a shield locking mechanism feature, which ensures uniform mating pressure around the perimeter of the mated connector to create an EMI/RFI shield. This contact is made of beryllium copper with gold plating.
Features and Benefits
Back shell/strain relief and polarisation options
Current rating is 5A
Voltage rating is 1.2kVAC
Cam actuated zero insertion force coupling
Mounting type is panel mount
Operating temperature ranges between -55°C and 105°C
Termination type is crimp
Applications
Broadcast and avionics industry
Computers
Instrumentation equipment in medical field
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
