ITT Cannon, DLM ZIF Socket Body, Straight Female, 2 Column, 20 Row, 360 Way
- RS Stock No.:
- 295-3530
- Mfr. Part No.:
- 127050-0045
- Brand:
- ITT Cannon
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$543.99
(exc. GST)
$598.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 13 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $543.99 | - |
| 20 - 39 | $534.64 | 1% |
| 40 + | $513.78 | 5% |
*price indicative
- RS Stock No.:
- 295-3530
- Mfr. Part No.:
- 127050-0045
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Socket Body | |
| Backplane Connector Type | ZIF | |
| Current | 5A | |
| Number of Contacts | 360 | |
| Number of Columns | 2 | |
| Orientation | Straight | |
| Voltage | 1.2kV ac | |
| Number of Rows | 20 | |
| Connector Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Mount Type | Panel | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | DLM | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Socket Body | ||
Backplane Connector Type ZIF | ||
Current 5A | ||
Number of Contacts 360 | ||
Number of Columns 2 | ||
Orientation Straight | ||
Voltage 1.2kV ac | ||
Number of Rows 20 | ||
Connector Gender Female | ||
Housing Material Aluminium Alloy | ||
Mount Type Panel | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series DLM | ||
- COO (Country of Origin):
- CN
Metal Connector Shell
The DLM range of metal plug and socket shells use a rugged nickel plated aluminium housing
The shield locking mechanism feature ensures uniform mating pressure around the perimeter of the mated connector to create an EMI/RFI shield
All metal DLM series are inter-connectable with the plastic version and also use the same contacts enabling full compatibility
ITT DL Range
The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.
High pin counts - 60, 96, 156, 260 and 360 way
Long life - 10000 mating cycles
Cam actuated zero insertion force coupling
Backshell/strain relief and polarisation options
Metal and plastic plug and socket bodies
Metal products have excellent shielding properties
Standard and low current contacts available
