Amphenol Limited, 97B 4 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 22, Bayonet
- RS Stock No.:
- 442-2707
- Mfr. Part No.:
- 97B-3100A22-22S
- Brand:
- Amphenol Limited
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$126.22
(exc. GST)
$138.84
(inc. GST)
Units | Per unit |
1 - 4 | $126.22 |
5 - 24 | $122.71 |
25 + | $117.66 |
- RS Stock No.:
- 442-2707
- Mfr. Part No.:
- 97B-3100A22-22S
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
Chassis Plugs and Sockets
Amphenol 97 Series solder type receptacles are available in a variety of different sizes, featuring 2 to 41 contacts. They offer a durable and reliable connection that is space efficient, and feature a threaded back shell that is suitable for MS/aN fittings. Available for male or female contacts.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Standards
BS 9522; F0032
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Contact Gender | Female |
Current Rating | 46A |
Voltage Rating | 500 V ac |
Shell Size | 22 |
Mounting Type | Wall Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 97B |
Contact Material | Brass |
Shell Plating | Olive Drab Cadmium |
Maximum Operating Temperature | +125°C |
Contact Plating | Silver |
Minimum Operating Temperature | -55°C |