Molex, 78227 High Speed Backplane Connector, Vertical Female, 1 Column, 2 Row, 4 Way
- RS Stock No.:
- 265-9428
- Mfr. Part No.:
- 78227-1001
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 25 units)*
$290.33
(exc. GST)
$319.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 25 - 100 | $11.613 | $290.33 | - |
| 125 - 225 | $11.108 | $277.70 | 4% |
| 250 + | $9.464 | $236.60 | 18% |
*price indicative
- RS Stock No.:
- 265-9428
- Mfr. Part No.:
- 78227-1001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | High Speed | |
| Product Type | Backplane Connector | |
| Number of Contacts | 4 | |
| Current | 40A | |
| Orientation | Vertical | |
| Number of Columns | 1 | |
| Connector Gender | Female | |
| Number of Rows | 2 | |
| Voltage | 250V | |
| Housing Material | High Temperature Thermoplastic | |
| Contact Material | Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold Plated | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 78227 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type High Speed | ||
Product Type Backplane Connector | ||
Number of Contacts 4 | ||
Current 40A | ||
Orientation Vertical | ||
Number of Columns 1 | ||
Connector Gender Female | ||
Number of Rows 2 | ||
Voltage 250V | ||
Housing Material High Temperature Thermoplastic | ||
Contact Material Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold Plated | ||
Termination Type Pin | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 78227 | ||
- COO (Country of Origin):
- MY
Molex 78227 Series Backplane Connector, 4 Contacts, Vertical Body Orientation - 78227-1001
This backplane connector is a high-speed power module designed for reliable performance in demanding environments. Featuring a female configuration, it accommodates a 4 contact setup and utilises a 2mm pitch for efficient connections. Constructed from high temperature thermoplastic, this connector ensures durability, making it suitable for various applications within the electrical and automation industries.
Features & Benefits
• Supports high-speed data rates of up to 12.0 Gbps
• Designed with a vertical orientation for space efficiency
• Crafted from high performance alloy for enhanced conductivity
• Rated for a robust 40A current capacity
• Employs through-hole termination for optimal reliability
• Utilises gold contact plating for improved corrosion resistance
Applications
• Utilised in backplane assemblies for power distribution
• Suitable for midplane connections in complex systems
• Integrates seamlessly with vertical header modules
• Commonly used in industrial automation equipment
What temperature range can this connector effectively operate within?
The connector is designed to function within a temperature range of -20°C to +85°C, ensuring reliable operation in various conditions.
How many mating cycles can this connector endure before maintenance is required?
This connector has a durability rating of up to 100 mating cycles, allowing for frequent use without compromising performance.
What are the benefits of using lead-free materials in this connector?
The use of lead-free materials contributes to environmental sustainability and aligns with regulatory standards while ensuring safe, reliable functionality.
Is this connector compatible with surface mount technology?
Yes, this backplane connector supports surface mount compatibility, expanding its application possibilities in modern electronic designs.
What specific features ensure the connector remains secure during operation?
The connector includes PCB retention features that enhance stability and prevent unintentional disconnections during use.
Related links
- Molex Vertical Female 2 Row, 4 Way
- Samtec Vertical Female 2 Row, 4 Way
- Samtec Vertical Female 2 Row, 4 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 72 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical 7 Row, 112 Way
