TE Connectivity, MULTIGIG RT 2 1.8 mm Pitch High Speed Backplane Connector, Vertical Female, 16 Column, 9 Row, 144 Way
- RS Stock No.:
- 241-1321
- Mfr. Part No.:
- 1410142-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$68.52
(exc. GST)
$75.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.52 |
*price indicative
- RS Stock No.:
- 241-1321
- Mfr. Part No.:
- 1410142-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Number of Contacts | 144 | |
| Current | 1A | |
| Orientation | Vertical | |
| Number of Columns | 16 | |
| Connector Gender | Female | |
| Number of Rows | 9 | |
| Pitch | 1.8mm | |
| Mount Type | Through Hole | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, EU ELV | |
| Series | MULTIGIG RT 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Number of Contacts 144 | ||
Current 1A | ||
Orientation Vertical | ||
Number of Columns 16 | ||
Connector Gender Female | ||
Number of Rows 9 | ||
Pitch 1.8mm | ||
Mount Type Through Hole | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, EU ELV | ||
Series MULTIGIG RT 2 | ||
- COO (Country of Origin):
- US
The TE Connectivity backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver.
EU RoHS complaint
EU ELV complaint
- RS Stock No. 2411320
- Mfr. Part No. 1410142-1
Each (In a Tube of 16)
$68.524
- RS Stock No. 1963523
- Mfr. Part No. 2102735-1
Each
$63.11
- RS Stock No. 0788023
- Mfr. Part No. 1410965-2
1 Tube of 17
$1,270.19
- RS Stock No. 0786425
- Mfr. Part No. 2102850-1
1 Pack of 5
$541.50
Related links
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Straight Female 9 Row, 144
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Straight Female, 8
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Right Angle 8 Column, 7












