Amphenol Communications Solutions, Metral 2 mm Pitch Right Angle Receptacle Backplane Connector, Vertical Male, 4 Row,
- RS Stock No.:
- 182-2865
- Mfr. Part No.:
- 88952-101LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 240 more to save $43.20
View bulk pricing optionsSubtotal (1 unit)*
$8.60
(exc. GST)
$9.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 180 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 239 | $8.60 | - |
| 240 - 479 | $8.42 | $43.20 |
| 480 + | $8.28 | $153.60 |
*price indicative
- RS Stock No.:
- 182-2865
- Mfr. Part No.:
- 88952-101LF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Right Angle Receptacle | |
| Number of Contacts | 48 | |
| Current | 1A | |
| Orientation | Vertical | |
| Number of Rows | 4 | |
| Voltage | 1000Vrms | |
| Connector Gender | Male | |
| Housing Material | LCP | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL & CSA approved, RoHS, UL94 V‑0 | |
| Series | Metral | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Backplane Connector | ||
Backplane Connector Type Right Angle Receptacle | ||
Number of Contacts 48 | ||
Current 1A | ||
Orientation Vertical | ||
Number of Rows 4 | ||
Voltage 1000Vrms | ||
Connector Gender Male | ||
Housing Material LCP | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL & CSA approved, RoHS, UL94 V‑0 | ||
Series Metral | ||
- COO (Country of Origin):
- IN
- RS Stock No. 1822865P
- Mfr. Part No. 88952-101LF
- RS Stock No. 1823036
- Mfr. Part No. 89047-102LF
- RS Stock No. 1735578
- Mfr. Part No. 5536501-2
- RS Stock No. 3617140P
- Mfr. Part No. 5536501-2
Related links
- Amphenol Communications Solutions Vertical Male
- Amphenol Communications Solutions Vertical Female
- Amphenol Communications Solutions Right Angle Female, 5
- Amphenol Communications Solutions Right Angle Female, 4
- Amphenol Communications Solutions Right Angle 48 Way, 88946
- Amphenol Communications Solutions Straight 24 Way, 85826
- Amphenol ICC Vertical 4 Row, 24 Way
- Amphenol ICC Right Angle Female, 6









