Molex, 76155 1.90 mm Pitch Backplane Connector, Vertical Male, 6 Column, 12 Row, 72 Way

Subtotal (1 pack of 20 units)*

$370.08

(exc. GST)

$407.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$370.08$18.504

*price indicative

RS Stock No.:
815-332
Mfr. Part No.:
76155-1328
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Backplane Connector

Current

750mA

Number of Contacts

72

Number of Columns

6

Orientation

Vertical

Voltage

30V ac, 30V ac

Number of Rows

12

Connector Gender

Male

Housing Material

High Temperature Thermoplastic

Pitch

1.90mm

Contact Material

High Performance Alloy

Mount Type

Through Hole

Contact Plating

Gold, Tin

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL

Series

76155

COO (Country of Origin):
SG
The Molex backplane header designed for efficient data transmission, featuring 100 Ohm impedance and a Compact vertical orientation for space-saving installations.

Supports a maximum data rate of 25.0 Gbps for high-speed applications

Constructed with lead-free materials, ensuring environmental compliance

Offers a Durable mating cycle of up to 200 for reliable performance

Designed with 72 circuits, meeting complex connectivity needs

Utilises a robust high-performance alloy for enhanced electrical conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy