Molex, 76155 1.9 mm Pitch 4 Pair Backplane Connector, Vertical, 10 Column, 12 Row, 120 Way
- RS Stock No.:
- 693-644
- Mfr. Part No.:
- 76155-1104
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-644
- Mfr. Part No.:
- 76155-1104
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | 4 Pair | |
| Current | 750mA | |
| Number of Contacts | 120 | |
| Number of Columns | 10 | |
| Orientation | Vertical | |
| Voltage | 30V | |
| Number of Rows | 12 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Pin | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 76155 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type 4 Pair | ||
Current 750mA | ||
Number of Contacts 120 | ||
Number of Columns 10 | ||
Orientation Vertical | ||
Voltage 30V | ||
Number of Rows 12 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Pin | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 76155 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 4 Pair Vertical Backplane Header is expertly designed for high-performance applications, ensuring reliable connectivity in intricate electronic systems. Tailored for PCB integration, this header boasts an impressive configuration of 10 columns and 120 circuits, making it Ideal for dense data transfer environments. With a pin length of 4.90mm and a plated through hole dimension of 0.46mm, this lead-free connector maintains exceptional signal integrity and durability. Compliant with industry standards, it supports a data rate of 25.0 Gbps, allowing it to meet the demands of modern electronic devices. Its robust construction ensures longevity, making it a reliable choice for engineers and designers seeking performance without compromise.
Designed for high-speed data transfer up to 25.0 Gbps
Lead-free construction promotes sustainable usage
Supports a maximum voltage of 30V AC (RMS)/DC for versatile applications
Features 120 circuits for efficient and reliable connectivity
Durable with a mating cycle lifespan of up to 200 cycles
Vertical orientation aids easier PCB placement in constrained spaces
Compliant with EU RoHS and other environmental standards
