Amphenol ICC, 55003 Backplane Connector, 5 Row, 30 Way

Subtotal (1 bag of 20 units)*

$545.76

(exc. GST)

$600.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$545.76$27.288

*price indicative

RS Stock No.:
795-992
Mfr. Part No.:
55003-101003LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Backplane Connector

Number of Contacts

30

Number of Rows

5

Housing Material

Glass Filled LCP

Mount Type

Press Fit

Contact Material

Copper Alloy

Contact Plating

Matt Tin

Minimum Operating Temperature

-65°C

Termination Type

Press Fit

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 61076-4-104

Series

55003

COO (Country of Origin):
IN
The Amphenol ICC Connector System provides a high-speed 2 mm backplane solution designed for enhanced Futurebus+ applications, optimising performance for demanding signalling requirements and ensuring reliable functionality in a Compact form factor.

Supports data rates up to 6.25 Gb/s for high-speed applications

Fully shielded strip-line transmission structure reduces crosstalk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy